Harting Female Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG

RS Stock No.:
6930890
Mfr. Prt No.:
09670007267
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6930890
Product description Harting Female Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG
Manufacturer / Brand HARTING
Manufacturer part number 09670007267
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
RS stock number 6930890
Product description Harting Female Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG
Manufacturer / Brand HARTING
Manufacturer part number 09670007267

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

'D' Sub-Miniature Connection System

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.


Specifications

Attribute Value
Brand HARTING
Gender Female
Contact Material Brass
Contact Plating Gold over Nickel
Wire Size 28 → 24 AWG
Current Rating 7.5 A
Termination Method Crimp
Length 14.1 mm
Checking stock...
IDR
224,569.49
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1224,569.492,245.69
*price per unit indicative
"Harting Female Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products