Huco Shaft Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel

RS Stock No.:
6932054
Mfr. Prt No.:
046202035
Brand:
Huco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6932054
Product description Huco Shaft Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel
Manufacturer / Brand Huco
Manufacturer part number 046202035
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
RS stock number 6932054
Product description Huco Shaft Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel
Manufacturer / Brand Huco
Manufacturer part number 046202035

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stainless Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts


Specifications

Attribute Value
Brand Huco
One/Two Piece Two Piece
Fastening Clamp Screw
Shaft Diameter 35 mm
Threaded Bore Size M6 x 18
Outside Diameter 57 mm
Width 15 mm
Material Stainless Steel
Checking stock...
IDR
749,858.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1749,858.61
*price per unit indicative
"Huco Shaft Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda