RS PRO 1 Door PP Floor Standing Storage Cabinet, 976 x 438 x 350mm
- RS Stock No.:
- 6987809
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
RS stock number | 6987809 |
Product description | RS PRO 1 Door PP Floor Standing Storage Cabinet, 976 x 438 x 350mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Modular Plastic System
RS PRO Half Height Single Door Storage Cabinet
RS PRO offers a great mix and match plastic storage system.
Storage System Range Options:
417-6252 - Two-door cabinet with 4 adjustable inner shelves and 2 storage trays
417-6246 - Two-door cabinet with vertical division, 4 adjustable inner shelves, 4 storage trays and 2 rows of 3 hooks
698-7809 - Single door cabinet with 2 adjustable inner shelves
351-2613 - Two-door cabinet with 2 adjustable inner shelves and 2 storage trays
Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.
RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.
A complete range of store-age solutions comprising of cabinets & shelves. All items within the range are suitable for stand alone use, or can be connected together
All items can be connected together, either by the top & the bottom or for objects of different heights by the feet
Added option of wall mounting for extra strength & rigidity
Self-assembly from flat-pack
Can be stored indoors or outdoors
Features and Benefits:
Plastic cabinet with single door and 2 x shelves
Modular system allows connection (top & bottom) to other shelves or cabinets in the same range
Water resistant - can be stored indoors or outdoors
Space saving solution
Fully adjustable inner shelves
No tools required for assembly
Dimension 350(W) x 438(D) x 976MM(H)
Application Information
RS PRO mix and match plastic storage system is made up of different modular cabinets and are suited for indoor and outdoor storage applications.
Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Cabinet |
Floor Standing | Yes |
Number of Doors | 1 |
Material | PP |
Dimensions | 976 x 438 x 350 mm |
Depth | 350 mm |
Height | 976 mm |
Width | 438 mm |