KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole AR215C104K4R

RS Stock No.:
6994891
Mfr. Prt No.:
AR215C104K4R
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6994891
Product description KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole AR215C104K4R
Manufacturer / Brand AVX
Manufacturer part number AR215C104K4R
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
RS stock number 6994891
Product description KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole AR215C104K4R
Manufacturer / Brand AVX
Manufacturer part number AR215C104K4R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

AR Series

A range of Conformally Coated Radial Leaded MLCs from AVX. All models are highly reliable and excellent quality.

100V & 50V models
10% Tolerance


Specifications

Attribute Value
Brand AVX
Capacitance 100 nF
Voltage 50 V dc
Mounting Type Through Hole
Dielectric X7R
Tolerance ±10 %
Dimensions 5.08 x 3.175 x 5.08 mm
Length 5.08 mm
Depth 3.18 mm
Height 5.08 mm
Series AR
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Through Hole
Lead Spacing 5 mm
Checking stock...
IDR
99,645.50
Out of stock
Price Tape (1 Tape of 25)
Tape(s)Per Tape(IDR)Per Unit(IDR)
199,645.503,985.82
*price per unit indicative
"KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole AR215C104K4R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda