HI-TORQUE, Stainless Steel, Slotted Hex Hose Clip 230 → 260mm ID

RS Stock No.:
7004352
Mfr. Prt No.:
HTM260P
Brand:
HI-TORQUE
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
RS stock number 7004352
Product description HI-TORQUE, Stainless Steel, Slotted Hex Hose Clip 230 → 260mm ID
Manufacturer / Brand HI-TORQUE
Manufacturer part number HTM260P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm


Specifications

Attribute Value
Brand HI-TORQUE
Inside Diameter 230 → 260 mm
Clip Type Hose Clip
Material Stainless Steel
Inside Diameter Minimum 230 mm
Inside Diameter Maximum 260 mm
Band Width 16 mm
Stainless Steel Type A2 304
Screw/Bolt Head Slotted Hex
Checking stock...
IDR
1,036,418.09
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,036,418.09207,283.62
*price per unit indicative
"HI-TORQUE, Stainless Steel, Slotted Hex Hose Clip 230 → 260mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda