Kern Weighing Scale, 320g Weight Capacity

RS Stock No.:
7006957
Mfr. Prt No.:
CM 320-1N
Brand:
Kern
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
RS stock number 7006957
Product description Kern Weighing Scale, 320g Weight Capacity
Manufacturer / Brand Kern
Manufacturer part number CM 320-1N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Casket Pocket CM Series

SUPPLIED_WITH : Batteries

Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm


Specifications

Attribute Value
Brand Kern
Weighing Capacity 320 g
Scale Type Pocket
Resolution 0.1 g
Weighpan Length 70 mm
Weighpan Width 80 mm
Net Weight 0.17 kg
Model Number p CM 320-1N
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +35 °C
Checking stock...
IDR
1,366,506.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,366,506.92
*price per unit indicative
"Kern Weighing Scale, 320g Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda