SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MXS Series, Double Acting

RS Stock No.:
7007354
Mfr. Prt No.:
MXS12-10
Brand:
SMC
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
RS stock number 7007354
Product description SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MXS Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number MXS12-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered


Specifications

Attribute Value
Brand SMC
Manufacturer Series MXS
Action Double
Bore 12 mm
Stroke 10 mm
Maximum Operating Pressure 0.7 MPa
Cushioning Type Rubber
Port Connection M5 x 0.8
Dimensions 80 x 50 x 32 mm
Weight 325 g
Height 32 mm
Length 80 mm
Width 50 mm
Series MXS
Checking stock...
IDR
6,809,773.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,809,773.47
*price per unit indicative
"SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MXS Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda