Preci-Dip, 12 Way, 2 Row, Straight Spring Loaded Connector

RS Stock No.:
7020547
Mfr. Prt No.:
813-S1-012-10-017101
Brand:
Preci-Dip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7020547
Product description Preci-Dip, 12 Way, 2 Row, Straight Spring Loaded Connector
Manufacturer / Brand Preci-Dip
Manufacturer part number 813-S1-012-10-017101
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
RS stock number 7020547
Product description Preci-Dip, 12 Way, 2 Row, Straight Spring Loaded Connector
Manufacturer / Brand Preci-Dip
Manufacturer part number 813-S1-012-10-017101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

2.54 mm DIL Spring-Loaded Contacts,Through Hole

These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

Note

For counterpart SMT DIL Pad Connectors see stock number 702-0420 typical

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm


Specifications

Attribute Value
Brand Preci-Dip
Pitch 2.54 mm
Number of Contacts 12
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Brass
Current Rating 3.5 A
Checking stock...
IDR
139,084.14
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1139,084.14
*price per unit indicative
"Preci-Dip, 12 Way, 2 Row, Straight Spring Loaded Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products