Legrand Polyamide PG9 Cable Gland Kit With Locknut, 8mm, IP55, Grey

RS Stock No.:
7023283
Mfr. Prt No.:
0 968 21 + 0 968 31
Brand:
Legrand
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
RS stock number 7023283
Product description Legrand Polyamide PG9 Cable Gland Kit With Locknut, 8mm, IP55, Grey
Manufacturer / Brand Legrand
Manufacturer part number 0 968 21 + 0 968 31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

IP55 PG Cable Gland and Plastic Lock Nut Kit

Note

UTE C 68-300 and 68-311

Cable gland kit with flexible flaps designed for tertiary applications including a plastic lock nut with a base to protect the surface when it is tightened.


Specifications

Attribute Value
Brand Legrand
Thread Size PG9
Material Polyamide
Minimum Cable Diameter 4 mm
Maximum Cable Diameter 8 mm
Kit Includes Gland, Lock Nuts
IP Rating IP55
Number of Cores 1
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Colour Grey
Number of Pieces 5
Operating Temperature Range -20 → +80 °C
Locknut Included Yes
Standards Met UL 94 V-2
Checking stock...
IDR
97,023.25
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
197,023.2519,404.65
*price per unit indicative
"Legrand Polyamide PG9 Cable Gland Kit With Locknut, 8mm, IP55, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda