EMERSON – AVENTICS NL2-FRE Filter Regulator, 5μm, G 1/4, Semi Automatic
- RS Stock No.:
- 7036062
- Mfr. Prt No.:
- 0821300300
- Brand:
- EMERSON – AVENTICS
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
RS stock number | 7036062 |
Product description | EMERSON – AVENTICS NL2-FRE Filter Regulator, 5μm, G 1/4, Semi Automatic |
Manufacturer / Brand | EMERSON – AVENTICS |
Manufacturer part number | 0821300300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | EMERSON – AVENTICS |
Manufacturer Series | NL2-FRE |
Port Connection | G 1/4 |
Drain Type | Semi Automatic |
Filtration Size | 5 µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60 °C |
Minimum Process Operating Temperature | -10 °C |
Ambient Operating Temperature Range | -10 → +60 °C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -10 °C |
Process Operating Temperature Range | -10 → +60 °C |
Maximum Process Operating Temperature | +60 °C |