EMERSON – AVENTICS AS3-ACD Filter Regulator, 5μm, G 1/2, Semi Automatic

RS Stock No.:
7036093
Mfr. Prt No.:
R412007307
Brand:
EMERSON – AVENTICS
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
RS stock number 7036093
Product description EMERSON – AVENTICS AS3-ACD Filter Regulator, 5μm, G 1/2, Semi Automatic
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number R412007307

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

AS Series FRL

The AS range of air preparation units may be used as single elements or in combination units using joining accessories

AS Series Filter Regulator and Lubricator plus Gauge


Specifications

Attribute Value
Brand EMERSON – AVENTICS
Manufacturer Series AS3-ACD
Port Connection G 1/2
Drain Type Semi Automatic
Filtration Size 5 µm
Port Connection Thread Size 1/2 in
Maximum Operating Pressure 16 bar
Maximum Ambient Operating Temperature +50 °C
Minimum Process Operating Temperature -10 °C
Minimum Operating Pressure 1.5 bar
Minimum Ambient Operating Temperature -10 °C
Process Operating Temperature Range -10 → +50 °C
Ambient Operating Temperature Range -10 → +50 °C
Port Connection Thread Standard G
Maximum Process Operating Temperature +50 °C
Checking stock...
IDR
3,842,330.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,842,330.48
*price per unit indicative
"EMERSON – AVENTICS AS3-ACD Filter Regulator, 5μm, G 1/2, Semi Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda