ABUS 83/50 All Weather Steel Heavy Duty Padlock 48mm
- RS Stock No.:
- 7040070
- Mfr. Prt No.:
- 83/50
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7040070 |
Product description | ABUS 83/50 All Weather Steel Heavy Duty Padlock 48mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | 83/50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Heavy Duty Padlocks
High Security Steel Padlocks
Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Hasp & Staple
Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Key |
Shackle Diameter | 10 mm |
Shackle Length | 26.5 mm |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Steel |
Colour | Grey |
Body Width | 48 mm |
Quantity Per Package | 1 |