ABUS HSWM10000 Alarm
- RS Stock No.:
- 7044287
- Mfr. Prt No.:
- HSWM10000
- Brand:
- ABUS

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7044287 |
Product description | ABUS HSWM10000 Alarm |
Manufacturer / Brand | ABUS |
Manufacturer part number | HSWM10000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7044287 |
Product description | ABUS HSWM10000 Alarm |
Manufacturer / Brand | ABUS |
Manufacturer part number | HSWM10000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Wireless Flood Detectors
ABUS Flood Detector
The ABUS Flood Detector senses water and other liquid levels and sounds an 85 dB(A) @ 1m alarm using its integrated piezo sounder. The resistive sensor can be mounted directly on the sounder or located remotely via a 150 cm cable.,Damaged caused by burst pipes and leaking machinery can be minimised by using this simple flood alert alarm.
Detector type: resistance
Resistive sensor connection: push terminal
Specifications
Attribute | Value |
Brand | ABUS |
Sound Level | 85 dB |
Power Source | Battery |
Supply Voltage | 9 V |
Depth | 35 mm |
Height | 102 mm |
Width | 60 mm |