Legrand Self Adhesive Black Cable Tie Mount 30 mm x 25mm, 4.6mm Max. Cable Tie Width
- RS Stock No.:
- 7048646
- Mfr. Prt No.:
- 0 320 67
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7048646 |
Product description | Legrand Self Adhesive Black Cable Tie Mount 30 mm x 25mm, 4.6mm Max. Cable Tie Width |
Manufacturer / Brand | Legrand |
Manufacturer part number | 0 320 67 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Bases for Colring equipment ties
Bases for Colring ties with internal or external teeth.
Specifications
Attribute | Value |
Brand | Legrand |
Colour | Black |
Cable Tie Width Acceptance | 4.6 mm |
Length | 25 mm |
Width | 30 mm |
Fixing Hole Diameter | 4 mm |
Self Adhesive | Yes |
Series | Colring |