Facom 990.BF2PF 750 mm Chrome Pincers

RS Stock No.:
7059087
Mfr. Prt No.:
990.BF2PF
Brand:
Facom
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
RS stock number 7059087
Product description Facom 990.BF2PF 750 mm Chrome Pincers
Manufacturer / Brand Facom
Manufacturer part number 990.BF2PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Facom Forged Bolt Cutters

Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.

Bolt Cutters are available in different sizes to choose from:
• Facom 450 mm Bolt Cutter - 7059074
• Facom 600 mm Bolt Cutter - 7059078
• Facom 900 mm Bolt Cutter - 7059080
• Facom 750 mm Bolt Cutter - 7059087
• Facom 1050 mm Bolt Cutter - 7059084

Features and Benefits:

• Professional Forged Bolt Cutters cutting steel up to 160Kg/mm²
• Hardened Chrome Blades for improved performance and long-life operation
• Eccentric screw adjustment of play between blades
• Heat-treated body guarantees superior durability and minimal arm flexions
• Rubber handles with guard for a firm and comfortable grip

Typical Application:

Bolt Cutters are typically used for cutting bolts, chains, padlocks and wire rope, bolt cutters can also be referred to as bolt croppers. Bolt Cutters feature long handles and short blades guaranteeing maximum cutting force and increased leverage. They are used in many different sectors including shipping, for opening sea containers; the electrical and building trades, for cutting through metal wires and other structural materials.

Bolt Cutters are typically used by:
• Construction Workers
• Rescue Teams
• Police Forces
• Harbour Workers


Specifications

Attribute Value
Brand Facom
Cutting Capacity 13.0 mm
Overall Length 750 mm
Material Chrome
Checking stock...
IDR
2,111,645.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,111,645.48
*price per unit indicative
"Facom 990.BF2PF 750 mm Chrome Pincers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda