Chauvin Arnoux Tachometer Best Accuracy ±6 Counts – Contact, Non Contact LCD 100000rpm

RS Stock No.:
7059579
Mfr. Prt No.:
P01174830
Brand:
Chauvin Arnoux
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
RS stock number 7059579
Product description Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Contact, Non Contact LCD 100000rpm
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01174830

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Industrial tachometers

Tachometers that provide excellent legibility, intended for numerous functions and measurements: rotation speed, linear speed, count, frequency and period

SUPPLIED_WITH : Carrying case, 1 FRB F connector, 1 x 9 V battery,

7 different units (rpm, m/min, Hz, ms, Duty%, ft/min)
MIN/MAX and HOLD functions
SMOOTH function (calculates a rolling average of the 10 most recent measurements)
Counter function (CA1727 only)
Two-level alarm function (CA1727 only)
Data saving and analysis with USB connection and TACHOGRAPH software (CA1727 only)


Specifications

Attribute Value
Brand Chauvin Arnoux
Best Accuracy ±6 Counts
Category Contact, Non Contact
Battery Life 260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor)
Display Type LCD
Dimensions 72 x 47 x 216 mm
Weight 250 g
Height 216 mm
Length 72 mm
Maximum Operating Temperature +55 °C
Maximum Speed 100000 rpm
Minimum Operating Temperature 0 °C
Minimum Speed 6 rpm
Width 47 mm
Model Number p CA 1727
Checking stock...
IDR
9,310,455.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,310,455.96
*price per unit indicative
"Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Contact, Non Contact LCD 100000rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda