Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 295 x 293mm

RS Stock No.:
7064705
Mfr. Prt No.:
1-95-616
Brand:
Stanley Tools

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7064705
Product description Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 295 x 293mm
Manufacturer / Brand Stanley Tools
Manufacturer part number 1-95-616

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley FatMax Metal Plastic Toolbox

The Stanley FatMax metal plastic tool box combines the benefits of plastic with the sturdiness of metal for the ultimate protection of equipment stored inside. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
706-4701 - 1-95-615, Stanley 20in Fatmax Tool Box
706-4705 - 1-95-616, Stanley 23in Fatmax Tool Box
706-4714 - 1-95-617, Stanley 26in Fatmax Tool Box

Features and Benefits:

Easy carrying of extra heavy loads
Embossed, durable and long-lasting logo branding
Ergonomic bi-material handle
Innovative vertical storage unit for better organisation
Large metal rust-proof latches with padlock eye to keep tools safe
Portable tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box
Suitable for working with pipes and lumber
Tall box provides extra height for storage space
V Groove on the top lid

What’s in the box?

This Stanley FatMax metal plastic box contains a removable tray.

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast


Specifications

Attribute Value
Brand Stanley Tools
Material Plastic
Box Type Tool Box
Length 584 mm
Width 293 mm
Height 584 mm
Dimensions 584 x 295 x 293 mm
Lock Type Padlock; Metal Latch
Colour Green; Gray
Range Stanley Fatmax
Checking stock...
IDR
1,806,520.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,806,520.47
*price per unit indicative
"Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 295 x 293mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda