3M P100 Grit Fine Sandpaper Roll, 25m x 25mm

RS Stock No.:
7067221
Mfr. Prt No.:
62861
Brand:
3M
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
RS stock number 7067221
Product description 3M P100 Grit Fine Sandpaper Roll, 25m x 25mm
Manufacturer / Brand 3M
Manufacturer part number 62861

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Sandpaper Type Sandpaper Roll
Grit Size P100
Grade Fine
Length 25 m
Width 25 mm
Checking stock...
IDR
354,528.20
Out of stock
Price Box (1 Box of 25 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
1354,528.2014,181.13
*price per unit indicative
"3M P100 Grit Fine Sandpaper Roll, 25m x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda