Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet

RS Stock No.:
7081141
Mfr. Prt No.:
62GB-12E10-07PN(416)
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7081141
Product description Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-12E10-07PN(416)
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
RS stock number 7081141
Product description Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-12E10-07PN(416)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Amphenol - 62GB (nickel plating)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Amphenol 62GB Nickel Plated Signal Connectors

Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs


Specifications

Attribute Value
Brand Amphenol Limited
Number of Contacts 7
Gender Female
Contact Gender Male
Voltage Rating 500 V ac, 700 V dc
Shell Size 10
Mounting Type Box Mount
Military Standard MIL-DTL-26482
Termination Method Solder
Mating Type Bayonet Coupling
Connector Size Miniature
Body Orientation Straight
Series 62GB
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Contact Plating Tin over Copper
Shell Plating Nickel
Housing Material Aluminium
Contact Material Nickel Iron Alloy
Checking stock...
IDR
393,652.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1393,652.17
*price per unit indicative
"Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products