Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time

RS Stock No.:
7081936
Mfr. Prt No.:
1948762
Brand:
Loctite
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
RS stock number 7081936
Product description Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time
Manufacturer / Brand Loctite
Manufacturer part number 1948762

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details


Specifications

Attribute Value
Brand Loctite
Trade Name Loctite 2700
Application Threadlocking
Material Compatibility Metal
Threadlocking Strength High
Cure Time 24 h
Anaerobic Yes
Colour Green
Product Form Liquid
Package Type Bottle
Package Size 50 ml
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +150 °C
Viscosity Measurement 350 → 550 mPa/s
Chemical Composition Dimethacrylate Ester
Viscosity Description Low Viscosity
Odour Characteristic
Special Features Anaerobic
Checking stock...
IDR
1,310,810.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,310,810.33
*price per unit indicative
"Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products