Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm
- RS Stock No.:
- 7085635
- Mfr. Prt No.:
- DD12.2111.111
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7085635 |
Product description | Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm |
Manufacturer / Brand | Schurter |
Manufacturer part number | DD12.2111.111 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7085635 |
Product description | Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm |
Manufacturer / Brand | Schurter |
Manufacturer part number | DD12.2111.111 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
IEC appliance plugs with net filter
DD12 Series
Note
Fuse drawer must be ordered separately
For single pole see Part No. 498-2653 or Extended Range Part No. 2508443887
For double pole see Part No. 500-6211 or Extended Range Part No. 2508443900
APPROVALS : VDE 40001522, UL E72928
IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.
Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm
Specifications
Attribute | Value |
Brand | Schurter |
Gender | Male |
Termination Method | Quick Connect Terminals 6.3 x 0.8 mm |
Current Rating | 2 A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
IEC Connector Type | C14 |
Width | 66 mm |
Depth | 60.9 mm |
Height | 31.5 mm |