Mapa Spontex Temp Cook 476 White Nitrile Work Gloves, Size 7, Small, 2 Gloves
- RS Stock No.:
- 7105616
- Mfr. Prt No.:
- 476029
- Brand:
- Mapa Spontex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7105616 |
Product description | Mapa Spontex Temp Cook 476 White Nitrile Work Gloves, Size 7, Small, 2 Gloves |
Manufacturer / Brand | Mapa Spontex |
Manufacturer part number | 476029 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Temp-Cook 476
Hygienic with high temperature thermal protection.
Thermal protection up to 150°C
Colour meets catering industry clothing standards
Interior and exterior of gloves are washable for improved hygiene
Resistant to oils, greases and detergent products
Specifications
Attribute | Value |
Brand | Mapa Spontex |
Glove Size | 7, Small |
Primary Glove Application | Heat Resistant |
Glove Material | Nitrile |
Main Colour of Glove | White |
Glove Coating | No Coating |
Number of Gloves | 2 |
EN407 Thermal | Yes |
EN388 Blade | 4 |
EN511 Cold | Yes |
EN374 Chemical | Yes |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
Range | Temp Cook 476 |