Brady Cable Label Refill Tape, For Use With BMP71
- RS Stock No.:
- 7117688
- Mfr. Prt No.:
- M71C-2000-595-CL
- Brand:
- Brady
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7117688 |
Product description | Brady Cable Label Refill Tape, For Use With BMP71 |
Manufacturer / Brand | Brady |
Manufacturer part number | M71C-2000-595-CL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Markers
BMP71 Indoor/Outdoor Vinyl Tape
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length
Specifications
Attribute | Value |
Brand | Brady |
Accessory Type | Tape |
For Use With | BMP71 |
Quantity | 1 |
Label Colour | Clear |
Label Material | Vinyl |