Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating

RS Stock No.:
7123286
Mfr. Prt No.:
J01152B0011
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7123286
Product description Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating
Manufacturer / Brand Telegartner
Manufacturer part number J01152B0011
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
RS stock number 7123286
Product description Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating
Manufacturer / Brand Telegartner
Manufacturer part number J01152B0011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SMA RF Connectors - Telegartner

SMA series connectors

Telegartner 50 Ohm SMA RF Coaxial Termination Plugs

50 Ohm SMA RF coaxial termination plugs with a threaded mating coupling, gold plated body, gold plated cetnre contact and 1 W average power rating. Typical applications for these 50 Ohm RF coax terminators include communications, satellite and test equipment.


Specifications

Attribute Value
Brand Telegartner
Interface Type SMA
Gender Male
Body Orientation Straight
Impedance 50 Ω
Body Plating Copper Nickel Gold Alloy
Operating Frequency 0 → 18 GHz
Average Power Rating 1 W
Contact Material Brass, Lead Alloy
Contact Plating Copper, Gold Alloy, Nickel
Checking stock...
IDR
477,878.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1477,878.84
*price per unit indicative
"Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda