Nichicon 220μF Polymer Capacitor 10V dc, Through Hole – RNS1A221MDN1PH

RS Stock No.:
7149578
Mfr. Prt No.:
RNS1A221MDN1PH
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7149578
Product description Nichicon 220μF Polymer Capacitor 10V dc, Through Hole - RNS1A221MDN1PH
Manufacturer / Brand Nichicon
Manufacturer part number RNS1A221MDN1PH
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
RS stock number 7149578
Product description Nichicon 220μF Polymer Capacitor 10V dc, Through Hole - RNS1A221MDN1PH
Manufacturer / Brand Nichicon
Manufacturer part number RNS1A221MDN1PH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Radial 105°C

NS Series Solid Electrolytic Radial

Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply


Specifications

Attribute Value
Brand Nichicon
Capacitance 220 µF
Voltage 10 V dc
Mounting Type Through Hole
Technology Polymer
Dimensions 10 (Dia.) x 12.5 mm
Height 12.5 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 2000 h
Series NS
Equivalent Series Resistance 10 mΩ
Ripple Current 5.5 A
Leakage Current 330 μA
Tolerance ±20 %
Checking stock...
IDR
93,771.66
Out of stock
Price Tape (1 Tape of 10)
Tape(s)Per Tape(IDR)Per Unit(IDR)
193,771.669,377.17
*price per unit indicative
"Nichicon 220μF Polymer Capacitor 10V dc, Through Hole - RNS1A221MDN1PH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products