Nichicon 220μF Electrolytic Capacitor 350V dc, Through Hole – UPW2V221MRD

RS Stock No.:
7153237
Mfr. Prt No.:
UPW2V221MRD
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7153237
Product description Nichicon 220μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V221MRD
Manufacturer / Brand Nichicon
Manufacturer part number UPW2V221MRD
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
RS stock number 7153237
Product description Nichicon 220μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V221MRD
Manufacturer / Brand Nichicon
Manufacturer part number UPW2V221MRD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V


Specifications

Attribute Value
Brand Nichicon
Capacitance 220 µF
Voltage 350 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 25 (Dia.) x 50 mm
Height 50 mm
Minimum Operating Temperature -40 °C
Diameter 25 mm
Maximum Operating Temperature +105 °C
Lead Pitch 12.5 mm
Lifetime 8000 h
Series PW
Ripple Current 550 mA
Tolerance ±20 %
Checking stock...
IDR
90,205.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,205.40
*price per unit indicative
"Nichicon 220μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V221MRD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products