NIC Components 100μF Hybrid Capacitor 35V dc, Surface Mount – NSPE-H101M35V8X10.8NBF

RS Stock No.:
7167113
Mfr. Prt No.:
NSPE-H101M35V8X10.8NBF
Brand:
NIC Components

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7167113
Product description NIC Components 100μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-H101M35V8X10.8NBF
Manufacturer / Brand NIC Components
Manufacturer part number NSPE-H101M35V8X10.8NBF
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
RS stock number 7167113
Product description NIC Components 100μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-H101M35V8X10.8NBF
Manufacturer / Brand NIC Components
Manufacturer part number NSPE-H101M35V8X10.8NBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NSPE-H Series


Specifications

Attribute Value
Brand NIC Components
Capacitance 100 µF
Voltage 35 V dc
Mounting Type Surface Mount
Technology Hybrid
Dimensions 8 (Dia.) x 10.8 mm
Height 10.8 mm
Minimum Operating Temperature -55 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lifetime 10000 h
Lead Pitch 3.2 mm
Series NSPE-H
Ripple Current 1.8 A
Leakage Current <0.05 CV or 100 μA @ 2 min
Tolerance ±20 %
Equivalent Series Resistance 30 mΩ
Polarised Polar
Checking stock...
IDR
47,515.17
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
147,515.1723,757.59
*price per unit indicative
"NIC Components 100μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-H101M35V8X10.8NBF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda