Visaton Round Speaker Driver, 4W nom, 8W max, 4Ω

RS Stock No.:
7191960
Mfr. Prt No.:
BF 45 4 OHM
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7191960
Product description Visaton Round Speaker Driver, 4W nom, 8W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number BF 45 4 OHM
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
RS stock number 7191960
Product description Visaton Round Speaker Driver, 4W nom, 8W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number BF 45 4 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

4.5cm/1.8in Miniature Speaker

Miniature speaker with aluminium diaphragm and transparent plastic bucket with two mounting holes
Balanced frequency response and good low range reproduction
Suitable for applications where slim construction and good music and speech reproduction are wanted


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 4 W
Impedance 4 Ω
Frequency Type Full Range
Driver Shape Round
Speaker Driver Size 8 cm (3 in) and Under
Cone/Dome Size 45 mm
Cone/Dome Width 45 mm
Frequency Response 90 Hz → 20 kHz
Length 61 mm
Width 45 mm
Depth 26 mm
Weight 30 g
Maximum Rated Power 8 W
Minimum Frequency Response 90 Hz
Maximum Frequency Response 20 kHz
Cone/Dome Material Aluminium
Checking stock...
IDR
360,087.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1360,087.37
*price per unit indicative
"Visaton Round Speaker Driver, 4W nom, 8W max, 4Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda