Igus 1400, e-chain Black Cable Chain – Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid G

RS Stock No.:
7202751
Mfr. Prt No.:
1400.050.048
Brand:
Igus

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7202751
Product description Igus 1400, e-chain Black Cable Chain - Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid G
Manufacturer / Brand Igus
Manufacturer part number 1400.050.048
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
RS stock number 7202751
Product description Igus 1400, e-chain Black Cable Chain - Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid G
Manufacturer / Brand Igus
Manufacturer part number 1400.050.048

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths


Specifications

Attribute Value
Brand Igus
Width 50 mm
Depth 21 mm
Trunking/Chain Type Cable Chain
Colour Black
Material Igumid G
Length 1 m
Slot Type Flexible
Minimum Bend Radius 48 mm
Fire Behaviour Flame Retardant, Self-extinguishing
Series 1400, e-chain
Checking stock...
IDR
497,912.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1497,912.83
*price per unit indicative
"Igus 1400, e-chain Black Cable Chain - Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda