Phoenix Contact Male M12 to Sensor Actuator Cable, 5 Core, PUR, 1.5m

RS Stock No.:
7211115
Mfr. Prt No.:
1669767
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7211115
Product description Phoenix Contact Male M12 to Sensor Actuator Cable, 5 Core, PUR, 1.5m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1669767
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
RS stock number 7211115
Product description Phoenix Contact Male M12 to Sensor Actuator Cable, 5 Core, PUR, 1.5m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1669767

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact - PLUSCON field

M12 Plug with free conductor end

S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.

Sensor/ actuator cable (SAC)
With straight M12 plug and free conductor end
Completely assembled
A-coded


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Length 1.5 m
Connector A Gender Male
Coding A
Number of Cores 5
Sheath Material PUR
Cross Sectional Area 0.34 mm²
Voltage Rating 60 V
Connector A Number of Contacts 5
Current Rating 4 A
IP Rating IP65, IP68, IP69K
Outer Diameter 5 mm
American Wire Gauge 22 AWG
Fire Behaviour Flame Retardant
Checking stock...
IDR
222,471.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1222,471.69
*price per unit indicative
"Phoenix Contact Male M12 to Sensor Actuator Cable, 5 Core, PUR, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products