Stabila 60mm Spirit Level

RS Stock No.:
7243844
Mfr. Prt No.:
7804
Brand:
Stabila
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
RS stock number 7243844
Product description Stabila 60mm Spirit Level
Manufacturer / Brand Stabila
Manufacturer part number 7804

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cross Test, Plastic

Plastic cross test level
General purpose level for horizontal levelling, with vials set at 90°
45 x 60 x 14mm


Specifications

Attribute Value
Brand Stabila
Level Type Cross Test Level
Length 60 mm
Frame Material Plastic
Number of Vials 2
Height 14 mm
Width 45 mm
Model Number p 7804
Checking stock...
IDR
179,781.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,781.46
*price per unit indicative
"Stabila 60mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products