Nexperia PMBT2222A,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23

RS Stock No.:
7258559
Mfr. Prt No.:
PMBT2222A,215
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7258559
Product description Nexperia PMBT2222A,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
Manufacturer / Brand Nexperia
Manufacturer part number PMBT2222A,215
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
RS stock number 7258559
Product description Nexperia PMBT2222A,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
Manufacturer / Brand Nexperia
Manufacturer part number PMBT2222A,215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bipolar Transistors, Nexperia

Small Signal NPN Transistors


Specifications

Attribute Value
Brand Nexperia
Transistor Type NPN
Maximum DC Collector Current 600 mA
Maximum Collector Emitter Voltage 40 V
Package Type SOT-23 (TO-236AB)
Mounting Type Surface Mount
Maximum Power Dissipation 250 mW
Transistor Configuration Single
Maximum Collector Base Voltage 75 V
Maximum Emitter Base Voltage 6 V
Pin Count 3
Number of Elements per Chip 1
Dimensions 1 x 3 x 1.4 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
45,732.04
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
145,732.04457.32
*price per unit indicative
"Nexperia PMBT2222A,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda