Amphenol, MRJ Female to Female Cat5e RJ45 Connector

RS Stock No.:
7256064
Mfr. Prt No.:
MRJ578001
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7256064
Product description Amphenol, MRJ Female to Female Cat5e RJ45 Connector
Manufacturer / Brand Amphenol ICC
Manufacturer part number MRJ578001
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
RS stock number 7256064
Product description Amphenol, MRJ Female to Female Cat5e RJ45 Connector
Manufacturer / Brand Amphenol ICC
Manufacturer part number MRJ578001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Amphenol ICC
Ethernet Connector Type RJ45 Connector
Gender Female to Female
LAN Category Cat5e
Number of Ports 2
Mounting Type Through Hole
Number of Ways 8
Connector Type Jack
Shield Type Unshielded
Orientation Right Angle
Length 29 mm
Depth 48.62 mm
Series MRJ
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Checking stock...
IDR
342,570.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1342,570.74
*price per unit indicative
"Amphenol, MRJ Female to Female Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda