RS PRO 4m Clawhook Ratchet Strap, 45mm Wide, 1200kg Breaking Strain

RS Stock No.:
7293114
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
RS stock number 7293114
Product description RS PRO 4m Clawhook Ratchet Strap, 45mm Wide, 1200kg Breaking Strain
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Clawhook Webbing Strap

Brought to you by RS PRO, a range of ratchet straps, perfect for various load-bearing applications. These straps can be used to hold down pallets on lorries or trailers and provide high resistance to abrasion, making them suitable for travel. Attached and included are claw hooks, lashing the strap perfectly to the intended target. All models are highly reliable and excellent quality.

Features and Benefits

• High abrasion resistance
• Lashings manufactured from polyester
• Claw hooks and buckles included
• 4 m length
• 1200 kg or 600 kg breaking capacity

What is a ratchet strap?

A ratchet strap is a tie-down strap which is designed to contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:

• Pallets carrying heavy-duty goods
• Steel beams or RSJs
• Large amounts of wooden logs
• Crates of equipment or goods ready for travel

How do these ratchet straps work?

These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.

How reliable are these straps?

RS Stock Numbers 729-3105 & 729-3114 have a breaking capacity of 1200 kg, ensuring a strong connection will remain unless that weight limit is succeeded.

729-3117, made of webbing, has a breaking capacity of 600 kg. More useful in lighter weight bearing applications, but will still provide excellent quality.


Specifications

Attribute Value
Brand RS PRO
End Fittings Clawhook
Length 4 m
Width 45 mm
Breaking Strain 1200 kg
Material PET
Checking stock...
IDR
406,029.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1406,029.19
*price per unit indicative
"RS PRO 4m Clawhook Ratchet Strap, 45mm Wide, 1200kg Breaking Strain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda