3M SCOTCH 3444 Brown Packing Tape, 50m x 50mm
- RS Stock No.:
- 7271284
- Mfr. Prt No.:
- 3444
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7271284 |
Product description | 3M SCOTCH 3444 Brown Packing Tape, 50m x 50mm |
Manufacturer / Brand | 3M |
Manufacturer part number | 3444 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Reclosable Fastener SJ3444
Paper Box Sealing tape is made from non-siliconised flat-back impregnated paper coated with a natural rubber adhesive
This self-adhesive tape has a high tack and is suitable for hand carton sealing applications
Mostly used for single strip closure of lightweight box and miscellaneous packaging
Specifications
Attribute | Value |
Brand | 3M |
Backing Material | Paper |
Width | 50 mm |
Length | 50 m |
Thickness | 0.1 mm |
Colour | Brown |
Dispenser Type | Manual |
Elongation at Break | 10 % |
Tensile Strength | 24.4 N/cm |
Model Number | SCOTCH 3444 |