Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination
- RS Stock No.:
- 7296078
- Mfr. Prt No.:
- 046437-3003
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7296078 |
Product description | Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination |
Manufacturer / Brand | Molex |
Manufacturer part number | 046437-3003 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7296078 |
Product description | Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination |
Manufacturer / Brand | Molex |
Manufacturer part number | 046437-3003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
EXTreme Ten60Power™ High-Current Right Angle Connectors - 46436 and 46437 Series
These EXTreme Ten60Power™ High-Current Right Angle Connectors give hybrid power and signal contacts in a single connector for coplanar board-to-board applications.
Note
For mating vertical Ten60Power connectors see stock number 729-6081 typical.
Molex EXTreme Ten60Power Hybrid Power and Signal Connectors
EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements
Specifications
Attribute | Value |
Brand | Molex |
Number of Contacts | 28 |
Number of Rows | 3 |
Type | Connector |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 2.5 A, 60 A |
Voltage Rating | 250 V, 600 V |
Series | EXTreme Ten60Power |
Contact Plating | Gold |
Contact Material | Copper |
Series Number | 46437 |