Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 20mm x 30m

RS Stock No.:
7314233
Mfr. Prt No.:
7TCA296060R0112 XF20/30M
Brand:
Adaptaflex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7314233
Product description Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 20mm x 30m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296060R0112 XF20/30M
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
RS stock number 7314233
Product description Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 20mm x 30m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296060R0112 XF20/30M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

APPROVALS : CE (Low Voltage Directive)

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 20 mm
Material PVC
Conduit Type Extra Flexible
Colour Black
Outer Diameter 20.5 mm
Interior Diameter 16 mm
Length 30 m
IP Rating IP65
Coating Material PVCu Spiral
Series XF Xtraflex
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Minimum Bend Radius 35 mm
Checking stock...
IDR
2,438,168.05
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,438,168.0581,272.27
*price per unit indicative
"Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 20mm x 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda