binder Female Snap-In 11.5mm to Free End Sensor Actuator Cable, 8 Core, 2m

RS Stock No.:
7345353
Mfr. Prt No.:
79-9258-020-08
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345353
Product description binder Female Snap-In 11.5mm to Free End Sensor Actuator Cable, 8 Core, 2m
Manufacturer / Brand Binder
Manufacturer part number 79-9258-020-08
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
RS stock number 7345353
Product description binder Female Snap-In 11.5mm to Free End Sensor Actuator Cable, 8 Core, 2m
Manufacturer / Brand Binder
Manufacturer part number 79-9258-020-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720

Binder Snap-in IP67 Cable Connector - Series 620

Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2

Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly


Specifications

Attribute Value
Brand Binder
Connector A Snap-In 11.5mm
Connector B Free End
Length 2 m
Connector A Gender Female
Number of Cores 8
Cross Sectional Area 0.25 mm²
Voltage Rating 63 V
Connector A Number of Contacts 8
IP Rating IP67
Current Rating 1 A
American Wire Gauge 24 AWG
Checking stock...
IDR
459,942.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1459,942.65
*price per unit indicative
"binder Female Snap-In 11.5mm to Free End Sensor Actuator Cable, 8 Core, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products