STAHLWILLE Chrome Combination Spanner, 13 mm

RS Stock No.:
7370053
Mfr. Prt No.:
40081313
Brand:
STAHLWILLE
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
RS stock number 7370053
Product description STAHLWILLE Chrome Combination Spanner, 13 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 40081313

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Combination Spanners (13 Series)

Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.


Specifications

Attribute Value
Brand STAHLWILLE
Spanner Type Combination Spanner
Imperial or Metric Metric
Metric Size 13 mm
Overall Length 160 mm
Double Ended Yes
Material Alloy Steel
Finish Chrome
Size 13 mm
Checking stock...
IDR
285,300.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1285,300.80
*price per unit indicative
"STAHLWILLE Chrome Combination Spanner, 13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda