STAHLWILLE 17mm Hex Socket With 1/2 in Drive , Length 60 mm

RS Stock No.:
7370592
Mfr. Prt No.:
03050017
Brand:
STAHLWILLE
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
RS stock number 7370592
Product description STAHLWILLE 17mm Hex Socket With 1/2 in Drive , Length 60 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 03050017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Drive Tools

1/2in In-Hex Sockets

Hex key sockets for use with 1/2in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 17 mm
Drive Size 1/2 in
Socket Type Hexagon
Drive Type Square
Overall Length 60 mm
Bit Length 20.0 mm
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
325,368.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1325,368.78
*price per unit indicative
"STAHLWILLE 17mm Hex Socket With 1/2 in Drive , Length 60 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda