STAHLWILLE 20 mm Square Drive Window Clicker Torque Wrench Steel, 40 → 200Nm 14 x 18mm
- RS Stock No.:
- 7370665
- Mfr. Prt No.:
- 50181020
- Brand:
- STAHLWILLE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7370665 |
Product description | STAHLWILLE 20 mm Square Drive Window Clicker Torque Wrench Steel, 40 → 200Nm 14 x 18mm |
Manufacturer / Brand | STAHLWILLE |
Manufacturer part number | 50181020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Manoskop Service Torque Wrench (730N)
Clicker Torque wrench enabling interchangeable head changes using Stahlwilles inserts.
Note
For Stahlwille interchangable torque wrench heads see RS 737-0684 and range.
Quick select adjuster
Quick release safety lock
Double stop signals
Clear twin scales with colour coded N m/ft.lb & ft.lb/inch.lb markings
Ergonomic bi-component handle
Resistant to oils, grease, fuels, brake fluids and Skydrol
Protected trigger mechanism
Inmterchangeable inserts can be used to apply torque in an anticlockwise direction
± 3% accuracy
Supplied with certificate
Specifications
Attribute | Value |
Brand | STAHLWILLE |
Torque Range | 40 → 200 Nm |
Drive Shape | Square |
Drive Size | 20 mm |
Type | Window Clicker |
Overall Length | 467 mm Window Clicker |
Insert Size | 14 x 18 mm |
Accuracy | ±3 % |
Scale Graduations | 10 Nm |
Material | Steel |