STAHLWILLE 115 mm Side Cutters

RS Stock No.:
7372771
Mfr. Prt No.:
66036115
Brand:
STAHLWILLE
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
RS stock number 7372771
Product description STAHLWILLE 115 mm Side Cutters
Manufacturer / Brand STAHLWILLE
Manufacturer part number 66036115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ESD Electronic Side Cutter (6603)

Lightweight, slim pattern, side cutter,especially suitable for working with miniature electronic components.

Alloy Steel construction
Precision cutting edges
Mini bevel
Suitable for soft & hard wire
Welded on double leaf spring
Induction hardened 63 HRC


Specifications

Attribute Value
Brand STAHLWILLE
Type Side Cutters
Overall Length 115 mm
ESD Safe Yes
Maximum Cutting Capacity 1.5 mm
Checking stock...
IDR
679,267.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1679,267.64
*price per unit indicative
"STAHLWILLE 115 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda