STAHLWILLE 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 7372816
- Mfr. Prt No.:
- 13111010
- Brand:
- STAHLWILLE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7372816 |
Product description | STAHLWILLE 1/2 in Ratchet Handle, Square Drive With Ratchet Handle |
Manufacturer / Brand | STAHLWILLE |
Manufacturer part number | 13111010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Drive Tools
1/2in Reversible Ratchet (512)
Ratchet with forward and reverse direction, for use with 1/2in sockets and accessories.
Reversible action
36 teeth
Bi-component handle
Chrome Alloy Steel
Length 265.5mm
Specifications
Attribute | Value |
Brand | STAHLWILLE |
Drive Size | 1/2 in |
Handle Type | Ratchet |
Drive Shape | Square |
Overall Length | 265.5 mm |
Material | Alloy Steel |
Finish | Chrome |