Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad

RS Stock No.:
7383201
Mfr. Prt No.:
PGB102ST23WR
Brand:
Littelfuse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7383201
Product description Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad
Manufacturer / Brand Littelfuse
Manufacturer part number PGB102ST23WR
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
RS stock number 7383201
Product description Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad
Manufacturer / Brand Littelfuse
Manufacturer part number PGB102ST23WR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, Littelfuse

PulseGuard® ESD Suppressors

RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes


Specifications

Attribute Value
Brand Littelfuse
Maximum Voltage Rating 24 V dc
Mounting Type Surface Mount
Termination Style Solder Pad
Series PGB1
Length 3 mm
Depth 2.24 mm
Height 0.69 mm
Dimensions 3 x 2.24 x 0.69 mm
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +125 °C
Resistance 1 mΩ
Checking stock...
IDR
115,379.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1115,379.0011,537.90
*price per unit indicative
"Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda