Weidmüller BC 3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch

RS Stock No.:
7393977
Mfr. Prt No.:
BCF 3.81/04/180 SN BK BX - 1969950000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7393977
Product description Weidmüller BC 3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch
Manufacturer / Brand Weidmuller
Manufacturer part number BCF 3.81/04/180 SN BK BX - 1969950000
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
RS stock number 7393977
Product description Weidmüller BC 3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch
Manufacturer / Brand Weidmuller
Manufacturer part number BCF 3.81/04/180 SN BK BX - 1969950000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3.81mm Pitch - Weidmuller Omnimate Range

BCF Socket Connectors - 180° Push In

These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).

Note

For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.


Specifications

Attribute Value
Brand Weidmuller
Number of Contacts 4
Pitch 3.81 mm
Number of Rows 1
Mounting Type Through Hole
Gender Female
Termination Method Screw
Type Plug
Current Rating 17.5 A
Body Orientation Straight
Colour Black
Voltage Rating 320 V
Series BC 3.81
Material Nylon
Depth 22 mm
Length 15.33 mm
Width 7.9 mm
Checking stock...
IDR
224,884.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1224,884.1644,976.83
*price per unit indicative
"Weidmüller BC 3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda