Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole – UCA2W470MHD

RS Stock No.:
7394598
Mfr. Prt No.:
UCA2W470MHD
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7394598
Product description Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD
Manufacturer / Brand Nichicon
Manufacturer part number UCA2W470MHD
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
RS stock number 7394598
Product description Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD
Manufacturer / Brand Nichicon
Manufacturer part number UCA2W470MHD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CA Series


Specifications

Attribute Value
Brand Nichicon
Capacitance 47 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 18 (Dia.) x 31.5 mm
Height 31.5 mm
Minimum Operating Temperature -25 °C
Diameter 18 mm
Maximum Operating Temperature +105 °C
Lead Pitch 7.5 mm
Lifetime 12000 h
Series CA
Ripple Current 900 mA
Leakage Current 946 μA
Tolerance ±20 %
Checking stock...
IDR
40,277.76
IDR
17,201.96
Out of stock
Price EachYou save IDR 23,075.80 (57.3%)
Unit(s)Per Unit(IDR)
117,201.96
*price per unit indicative
"Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products