Block, LR3 690 V ac 25A Line Reactor

RS Stock No.:
7396443
Mfr. Prt No.:
LR3 40-4/25
Brand:
Block

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7396443
Product description Block, LR3 690 V ac 25A Line Reactor
Manufacturer / Brand Block
Manufacturer part number LR3 40-4/25
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
RS stock number 7396443
Product description Block, LR3 690 V ac 25A Line Reactor
Manufacturer / Brand Block
Manufacturer part number LR3 40-4/25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects


Specifications

Attribute Value
Brand Block
Maximum Voltage Rating 690 V ac
Series LR3
Maximum Current Rating 25 A
Dimensions 155 x 110 x 177 mm
Depth 110 mm
Height 177 mm
Length 155 mm
Maximum Operating Temperature +40 °C
Minimum Operating Temperature -10 °C
Checking stock...
IDR
3,246,974.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,246,974.84
*price per unit indicative
"Block, LR3 690 V ac 25A Line Reactor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products