Amphenol ICC 8655MH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief

RS Stock No.:
7401217
Mfr. Prt No.:
8655MH1501BKLF
Brand:
Amphenol ICC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7401217
Product description Amphenol ICC 8655MH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
Manufacturer / Brand Amphenol ICC
Manufacturer part number 8655MH1501BKLF
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
RS stock number 7401217
Product description Amphenol ICC 8655MH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
Manufacturer / Brand Amphenol ICC
Manufacturer part number 8655MH1501BKLF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 15
D-Sub Shell Size A
Housing Material Die Cast Zinc
Body Orientation Straight
Colour Silver
Housing Material Plating Nickel
Strain Relief Yes
Series 8655MH
Checking stock...
IDR
75,940.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
175,940.36
*price per unit indicative
"Amphenol ICC 8655MH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products