HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
7407313
Mfr. Prt No.:
09672094704
Brand:
HARTING
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
RS stock number 7407313
Product description HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09672094704

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts

Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

'D' Sub-Miniature Connection System


Specifications

Attribute Value
Brand HARTING
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.77 mm
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size E
Housing Material Steel
Length 31.2 mm
Width 12.5 mm
Depth 17.0 mm
Dimensions 31.2 x 12.5 x 17 mm
Contact Material Copper Alloy
Checking stock...
IDR
39,543.53
Out of stock
Price Box
Unit(s)Per Unit(IDR)
139,543.53
*price per unit indicative
"HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products