TDK, SLF, 12565 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.8A Idc

RS Stock No.:
7413327
Mfr. Prt No.:
SLF12565T-220M3R5-PF
Brand:
TDK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7413327
Product description TDK, SLF, 12565 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.8A Idc
Manufacturer / Brand TDK
Manufacturer part number SLF12565T-220M3R5-PF
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
RS stock number 7413327
Product description TDK, SLF, 12565 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.8A Idc
Manufacturer / Brand TDK
Manufacturer part number SLF12565T-220M3R5-PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK Non Standard SMT Inductors (Chokes)

SLF12565 Series Magnetically Shielded Wire Wound Chokes

Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment


Specifications

Attribute Value
Brand TDK
Inductance 22 μH
Maximum DC Current 3.8 A
Package/Case 12565
Length 12.5 mm
Depth 7.5 mm
Height 6.5 mm
Dimensions 12.5 <font face="symbol">´</font> 12.5 <font face="symbol">´</font> 6.5 mm
Tolerance ±20 %
Maximum DC Resistance 31.6 mΩ
Series SLF
Core Material Ferrite
Inductor Construction Wire-Wound
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
151,146.49
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1151,146.4915,114.65
*price per unit indicative
"TDK, SLF, 12565 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.8A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products